Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206763-4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52K3262
Product RangeMetrimate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 320+ | $25.490 |
Price for:Each
Minimum: 320
Multiple: 320
$8,156.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206763-4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52K3262
Product RangeMetrimate Series
Connector SystemsWire-to-Board
Pitch Spacing5mm
No. of Rows4Rows
No. of Contacts24Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMetrimate Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
4Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Pitch Spacing
5mm
No. of Contacts
24Contacts
Product Range
Metrimate Series
Contact Material
Brass
Connector Type
Pin Header
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
