Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2332663-4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AK8482
Product RangeUMP Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.690 |
| 5+ | $37.630 |
| 10+ | $34.580 |
| 25+ | $32.410 |
| 50+ | $30.960 |
| 100+ | $29.940 |
Price for:Each
Minimum: 1
Multiple: 1
$40.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2332663-4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AK8482
Product RangeUMP Series
No. of Contacts3Contacts
Product RangeUMP Series
Connector MountingPanel Mount
Contact Termination TypeCrimp
Pitch Spacing8mm
GenderPlug, Receptacle
Contact GenderPin, Socket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Pitch Spacing
8mm
Contact Gender
Pin, Socket
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
UMP Series
Contact Termination Type
Crimp
Gender
Plug, Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1-2332663-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
