Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480438-0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ7475
Product RangeCommercial MATE-N-LOK
Your Part Number
1,355 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 100+ | $1.480 |
| 250+ | $1.340 |
| 500+ | $1.210 |
| 1000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480438-0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ7475
Product RangeCommercial MATE-N-LOK
Product RangeCommercial MATE-N-LOK
No. of Positions16Positions
Pitch Spacing4.95mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial MATE-N-LOK
No. of Positions
16Positions
For Use With
Commercial MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
4.95mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-480438-0
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
