Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640457-0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08N2794
Product RangeMTA-100
Your Part Number
791 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.892 |
| 10+ | $0.808 |
| 25+ | $0.669 |
| 50+ | $0.653 |
| 100+ | $0.637 |
| 500+ | $0.590 |
| 1000+ | $0.557 |
| 2500+ | $0.541 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640457-0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08N2794
Product RangeMTA-100
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
GenderHeader
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMTA-100
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
No. of Contacts
10Contacts
Product Range
MTA-100
Contact Material
Copper Alloy
RoHS Phthalates Compliant
To Be Advised
Pitch Spacing
2.54mm
Gender
Header
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-640457-0
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
