Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-776228-1
Newark Part No.17AH9712
Product RangeAMPSEAL Series
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.310 |
| 10+ | $11.480 |
| 25+ | $10.660 |
| 50+ | $9.830 |
| 100+ | $8.930 |
| 250+ | $8.020 |
| 500+ | $7.880 |
Price for:Each
Minimum: 1
Multiple: 1
$12.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-776228-1
Newark Part No.17AH9712
Product RangeAMPSEAL Series
Product RangeAMPSEAL Series
Automotive Connector Shell StylePanel Mount Plug
No. of Contacts23Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
IP RatingIP6K9K
IP RatingIP6K9K
Voltage Rating250V
Current Rating17A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMPSEAL Series
No. of Contacts
23Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
IP Rating
IP6K9K
Current Rating
17A
Automotive Connector Shell Style
Panel Mount Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
IP6K9K
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate