Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-794954-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39K0574
Product RangeVAL-U-LOK
Your Part Number
1,040 In Stock
8,143 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.595 |
| 25+ | $0.532 |
| 100+ | $0.475 |
| 500+ | $0.412 |
| 1000+ | $0.366 |
| 2500+ | $0.348 |
| 5000+ | $0.330 |
Price for:Each
Minimum: 10
Multiple: 10
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-794954-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39K0574
Product RangeVAL-U-LOK
Product RangeVAL-U-LOK
No. of Positions12Positions
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Connector System
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
12Positions
For Use With
VAL-U-LOK Series Connector System
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Pitch Spacing
4.2mm
RoHS Phthalates Compliant
Yes
Alternatives for 1-794954-2
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
