Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-925367-0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ7529
Product RangeAMPMODU MOD IV
Your Part Number
410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 25+ | $1.750 |
| 100+ | $1.740 |
| 1000+ | $1.330 |
| 2500+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-925367-0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ7529
Product RangeAMPMODU MOD IV
Product RangeAMPMODU MOD IV
No. of Positions20Positions
Pitch Spacing2.54mm
For Use WithAMP AMPMODU MOD IV Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU MOD IV
No. of Positions
20Positions
For Use With
AMP AMPMODU MOD IV Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
