Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-962916-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.64AH9325
Product RangeMCP 2.8
Your Part Number
34,930 In Stock
6,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.429 |
| 10+ | $0.410 |
| 25+ | $0.391 |
| 50+ | $0.372 |
| 100+ | $0.351 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-962916-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.64AH9325
Product RangeMCP 2.8
Product RangeMCP 2.8
Contact PlatingTin Plated Contacts
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Wire Size AWG Min17AWG
For Use WithAMP Junior Power Timer Series Connectors
Contact MaterialCopper
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 2.8
Contact Gender
Pin
Wire Size AWG Max
13AWG
For Use With
AMP Junior Power Timer Series Connectors
Contact Plating
Tin
Contact Plating
Tin Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-962916-1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
