Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-963484-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86Y4921
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.020 |
| 5+ | $16.940 |
| 10+ | $16.230 |
| 25+ | $15.590 |
| 50+ | $14.810 |
| 100+ | $14.130 |
Price for:Each
Minimum: 1
Multiple: 1
$18.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-963484-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86Y4921
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows3Rows
No. of Contacts70Contacts
Contact Termination TypeThrough Hole Right Angle
Product Range-
Connector Shroud-
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
-
Pitch Spacing
-
No. of Contacts
70Contacts
Product Range
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1-963484-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
