Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No131332Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.74AJ7769
Product RangePIDG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $2.080 |
| 25+ | $1.930 |
| 50+ | $1.780 |
| 100+ | $1.690 |
| 250+ | $1.570 |
| 500+ | $1.540 |
| 1000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No131332Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.74AJ7769
Product RangePIDG
Product RangePIDG
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6.64mm²
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Tab Size - Metric4.1mm x 1mm
Tab Size - Imperial0.16" x 0.03"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG
Conductor Area CSA
6.64mm²
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.16" x 0.03"
Wire Size (AWG)
12AWG to 10AWG
Insulator Colour
Yellow
Tab Size - Metric
4.1mm x 1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 131332
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
