Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1318111-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45Y9275
Product RangeDynamic D-2000
Your Part Number
13,475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.455 |
| 25+ | $0.407 |
| 100+ | $0.363 |
| 500+ | $0.314 |
| 1000+ | $0.279 |
| 2500+ | $0.265 |
| 5000+ | $0.250 |
Price for:Each
Minimum: 10
Multiple: 10
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1318111-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45Y9275
Product RangeDynamic D-2000
Product RangeDynamic D-2000
Contact GenderPin
Wire Size AWG Max18AWG
Contact Termination TypeCrimp
Current Rating5A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-2000
Wire Size AWG Max
18AWG
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1318111-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
