Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1318774-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.17AH9790
Product RangeTH 025
Your Part Number
4,566 In Stock
6,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $2.210 |
| 25+ | $2.060 |
| 100+ | $1.910 |
| 500+ | $1.590 |
| 1000+ | $1.410 |
| 2500+ | $1.350 |
| 5000+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1318774-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.17AH9790
Product RangeTH 025
Product RangeTH 025
No. of Positions12Positions
For Use WithAMP TH 025 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TH 025
No. of Positions
12Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP TH 025 Series Socket Contacts
IP Rating
-
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1318774-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
