Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1393367-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel45AM4872
Cut Tape74AC2505
Product RangeAMP GET 0.64
Your Part Number
14,024 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.106 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.106 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.149 |
| 2+ | $0.131 |
| 4+ | $0.117 |
| 6+ | $0.106 |
| 10+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1393367-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel45AM4872
Cut Tape74AC2505
Product RangeAMP GET 0.64
Product RangeAMP GET 0.64
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
For Use WithAMP GET 0.64 Pin & Socket Housings
Contact MaterialCopper Alloy
Current Rating6A
Contact PlatingTin Plated Contacts
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMP GET 0.64
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Copper Alloy
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP GET 0.64 Pin & Socket Housings
Current Rating
6A
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Alternatives for 1393367-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
