Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No140814-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93K2280
Product RangeFASTON 250 Series
Your Part Number
152,757 In Stock
13,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.206 |
| 500+ | $0.184 |
| 1000+ | $0.171 |
| 2500+ | $0.164 |
| 5000+ | $0.156 |
| 10000+ | $0.140 |
Price for:Each
Minimum: 100
Multiple: 100
$20.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No140814-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93K2280
Product RangeFASTON 250 Series
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia4.09mm
Terminal Plating-
Product RangeFASTON 250 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
-
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
4.09mm
Product Range
FASTON 250 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
