Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473252-1
Newark Part No.38AC2886
Product RangeMQS
331 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.590 |
10+ | $8.250 |
25+ | $7.450 |
50+ | $7.090 |
100+ | $6.870 |
250+ | $6.660 |
500+ | $6.450 |
Price for:Each
Minimum: 1
Multiple: 1
$9.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473252-1
Newark Part No.38AC2886
Product RangeMQS
Product RangeMQS
No. of Positions40Positions
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating12V
Current Rating30A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MQS
No. of Positions
40Positions
IP Rating
-
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
30A
Technical Docs (3)
Alternatives for 1473252-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate