Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473413-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AH9797
Product RangeTH 025
Your Part Number
817 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.936 |
| 25+ | $0.847 |
| 50+ | $0.829 |
| 100+ | $0.809 |
| 500+ | $0.730 |
| 1000+ | $0.703 |
| 2500+ | $0.665 |
Price for:Each
Minimum: 10
Multiple: 10
$9.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473413-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AH9797
Product RangeTH 025
Product RangeTH 025
No. of Positions24Positions
For Use WithAMP 167474-2 Automotive Pin Contact
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TH 025
No. of Positions
24Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP 167474-2 Automotive Pin Contact
IP Rating
-
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
