Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473793-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38AC2890
Your Part Number
202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.270 |
| 25+ | $2.060 |
| 50+ | $2.020 |
| 100+ | $1.970 |
| 500+ | $1.790 |
| 1000+ | $1.740 |
| 2500+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473793-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38AC2890
Product Range-
No. of Positions8Positions
Pitch Spacing2.2mm
For Use WithAMP 1376109, 1473818 & 1565406 Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
8Positions
For Use With
AMP 1376109, 1473818 & 1565406 Pin Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
