Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473898-1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.17AH9839
Product RangeTH 025 Series
Your Part Number
670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.320 |
| 25+ | $2.500 |
| 50+ | $2.450 |
| 100+ | $2.400 |
| 500+ | $2.350 |
| 1000+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473898-1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.17AH9839
Product RangeTH 025 Series
Product RangeTH 025 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts12Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TH 025 Series
No. of Contacts
12Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Crimp Socket
Contact Material
Brass
IP Rating
-
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
