Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1534531-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.70AH4161
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.700 |
| 10+ | $12.380 |
| 25+ | $11.070 |
| 50+ | $10.900 |
| 100+ | $10.740 |
| 250+ | $10.370 |
| 500+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$13.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1534531-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.70AH4161
Product Range-
Automotive Connector Shell StyleRight Angle Header
No. of Contacts38Contacts
Automotive Contact TypePCB Pin
Connector Body Material-
Contact Material-
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating12V
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Contacts
38Contacts
Connector Body Material
-
Contact Plating
Tin
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
