Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1546349-2Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 16M2722 |
| Product Range | CPC Series |
| Your Part Number |
130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.910 |
| 5+ | $21.840 |
| 10+ | $19.750 |
| 25+ | $19.650 |
| 50+ | $18.510 |
| 100+ | $18.080 |
| 250+ | $17.130 |
Price for:Each
Minimum: 1
Multiple: 1
$23.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1546349-2Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 16M2722 |
| Product Range | CPC Series |
| Connector Shell Size | 17 |
| Cable Diameter Max | 11.51mm |
| Strain Relief Material | Nylon (Polyamide) |
| Product Range | CPC Series |
| For Use With | Circular Plastic Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1546349-2 is a right-angle Cable Clamp for use with the CPC connector, size-17 shell. It is made of UL94V-0 rated black thermoplastic. The right-angle cable clamp is used in tight areas where typical 180degree cable clamp strain reliefs will not fit.
- 15/16-20 UNEF-2B Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
| Connector Shell Size | 17 |
|---|---|
| Strain Relief Material | Nylon (Polyamide) |
| For Use With | Circular Plastic Connectors |
| Cable Diameter Max | 11.51mm |
|---|---|
| Product Range | CPC Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1546349-2
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
