Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1565986-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 69AH9855 |
| Your Part Number |
928 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 10+ | $3.700 |
| 25+ | $3.280 |
| 50+ | $3.220 |
| 100+ | $3.150 |
| 250+ | $3.080 |
| 500+ | $3.020 |
| 1000+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1565986-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 69AH9855 |
| Battery Sizes Accepted | - |
| Battery Terminals | Through Hole |
| Contact Material | Copper Alloy |
| Contact Plating | Tin over Nickel Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Sizes Accepted | - |
|---|---|
| Contact Material | Copper Alloy |
| Product Range | - |
| Battery Terminals | Through Hole |
|---|---|
| Contact Plating | Tin over Nickel Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 1565986-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
