Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1604038-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89K7136
Product RangePower Series 175/180
Your Part Number
320 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.710 |
| 10+ | $10.570 |
| 25+ | $9.530 |
| 50+ | $8.980 |
| 100+ | $8.470 |
| 250+ | $7.560 |
| 500+ | $7.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1604038-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89K7136
Product RangePower Series 175/180
Product RangePower Series 175/180
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max0AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Power Series 175/180
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
0AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Tab
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
