Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160917-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel74AJ8154
Cut Tape74AJ8154
Product RangeFASTIN-FASTON 250
Your Part Number
2,130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.261 | $2.61 |
| Total Price | $2.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160917-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel74AJ8154
Cut Tape74AJ8154
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
Insulator Colour-
Conductor Area CSA2.62mm²
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
17AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
13AWG
Conductor Area CSA
2.62mm²
Terminal Material
Phosphor Bronze
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
