Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1612898-1Copy |
| Newark Part No. | 69AH4339 |
| Your Part Number |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1612898-1Copy |
| Newark Part No. | 69AH4339 |
| Battery Sizes Accepted | - |
| Battery Terminals | Through Hole |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Flash over Nickel Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Sizes Accepted | - |
|---|---|
| Contact Material | Copper Alloy |
| Product Range | - |
| Battery Terminals | Through Hole |
|---|---|
| Contact Plating | Gold Flash over Nickel Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
