Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163083-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel17AH9899
Re-Reel32AH7255RL
Cut Tape32AH7255
Product RangeType III+
Your Part Number
6,139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.880 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.630 |
| 25+ | $1.530 |
| 50+ | $1.470 |
| 100+ | $1.410 |
| 500+ | $1.270 |
| 1000+ | $1.220 |
| 2500+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163083-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel17AH9899
Re-Reel32AH7255RL
Cut Tape32AH7255
Product RangeType III+
Product RangeType III+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithAMP Type III+ Series Housing Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Power contact with tin contact mating area plating material
- Contact type is socket
- Wire size is 18 to 16AWG (.75 to 1.5mm²)
- Contact size is 16
- 13A contact current rating (max)
- Straight contact orientation
- Crimp termination method to wire & cable
- Suitable for power and signal circuit applications
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP Type III+ Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
