Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165008Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28T0251
Product RangePLASTI-GRIP
Your Part Number
44,654 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.350 |
| 100+ | $0.313 |
| 250+ | $0.281 |
| 500+ | $0.261 |
| 1000+ | $0.241 |
| 2500+ | $0.212 |
| 5000+ | $0.183 |
| 10000+ | $0.179 |
Price for:Each
Minimum: 10
Multiple: 10
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165008Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28T0251
Product RangePLASTI-GRIP
Product RangePLASTI-GRIP
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.65mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PLASTI-GRIP
Conductor Area CSA
1.65mm²
Stud Size - Imperial
#8
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M4
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (2)
Alternatives for 165008
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
