Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658673-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel45AM4908
Cut Tape93K2514
Product RangeAMPLIMITE HDP-22
Your Part Number
305 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.830 | $9.83 |
| Total Price | $9.83 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 10+ | $9.420 |
| 25+ | $8.980 |
| 50+ | $8.160 |
| 100+ | $7.490 |
| 500+ | $6.830 |
| 1000+ | $6.190 |
| 2500+ | $5.900 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658673-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel45AM4908
Cut Tape93K2514
Product RangeAMPLIMITE HDP-22
No. of Positions62Positions
Connector Shell Size4
Product RangeAMPLIMITE HDP-22
Connector Body MaterialMetal Body
For Use WithAMPLIMITE HDP-22 Series Crimp Snap-In Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
62Positions
Product Range
AMPLIMITE HDP-22
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
4
Gender
Plug
For Use With
AMPLIMITE HDP-22 Series Crimp Snap-In Contacts
Technical Docs (2)
Alternatives for 1658673-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
