Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658688-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74AJ8334
Product RangeAMPLIMITE HDP-22
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $21.980 |
| 5+ | $21.020 |
| 10+ | $20.470 |
| 25+ | $19.510 |
| 50+ | $18.000 |
| 100+ | $17.240 |
| 250+ | $16.810 |
Price for:Each
Minimum: 1
Multiple: 1
$21.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658688-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74AJ8334
Product RangeAMPLIMITE HDP-22
No. of Positions15Positions
Connector Shell SizeDE
Product RangeAMPLIMITE HDP-22
Connector Body MaterialMetal Body
For Use WithHDP-22 Crimp Snap Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
15Positions
Product Range
AMPLIMITE HDP-22
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
DE
Gender
Receptacle
For Use With
HDP-22 Crimp Snap Contacts
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
