Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170001-2Copy
Newark Part No.74AJ8342
Product RangeFASTON 187
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.288 |
| 25+ | $0.280 |
| 100+ | $0.272 |
| 500+ | $0.257 |
| 1000+ | $0.234 |
| 2500+ | $0.226 |
| 5000+ | $0.219 |
Price for:Each
Minimum: 10
Multiple: 10
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170001-2Copy
Newark Part No.74AJ8342
Product RangeFASTON 187
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia3.3mm
Terminal PlatingTin
Product RangeFASTON 187
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
4.75mm x 0.51mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.187" x 0.02"
Mounting Hole Dia
3.3mm
Product Range
FASTON 187
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
