Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170002-4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel17AH9923
Re-Reel32AH7262RL
Cut Tape32AH7262
Product RangeSHUR-PLUG 156
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.303 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.303 |
| 10+ | $0.289 |
| 25+ | $0.274 |
| 50+ | $0.260 |
| 100+ | $0.243 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.218 |
| 14000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170002-4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel17AH9923
Re-Reel32AH7262RL
Cut Tape32AH7262
Product RangeSHUR-PLUG 156
Product RangeSHUR-PLUG 156
Contact GenderPin
Contact Termination TypeCrimp
For Use WithAMP SHUR-PLUG 156 Series Housing Connectors
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Current Rating-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
SHUR-PLUG 156
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
AMP SHUR-PLUG 156 Series Housing Connectors
Wire Size AWG Min
20AWG
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
