Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170222-4Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70AH7083
Product RangeMIC
Your Part Number
372 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.234 |
| 10+ | $0.214 |
| 25+ | $0.207 |
| 50+ | $0.196 |
| 100+ | $0.191 |
| 500+ | $0.184 |
| 1000+ | $0.173 |
| 5000+ | $0.163 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170222-4Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70AH7083
Product RangeMIC
Product RangeMIC
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
For Use WithAMP MIC Series 171725 Housing Connectors
Contact MaterialPhosphor Bronze
Contact PlatingTin
SVHCTo Be Advised
Alternatives for 170222-4
2 Products Found
Technical Specifications
Product Range
MIC
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP MIC Series 171725 Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
