Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1703062-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.38AC2920
Product RangeUniversal MATE-N-LOK
Your Part Number
702 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.878 |
| 100+ | $0.761 |
| 250+ | $0.719 |
| 500+ | $0.678 |
| 1000+ | $0.669 |
| 2500+ | $0.635 |
Price for:Each
Minimum: 10
Multiple: 10
$8.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1703062-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.38AC2920
Product RangeUniversal MATE-N-LOK
Product RangeUniversal MATE-N-LOK
No. of Positions2Positions
Pitch Spacing6.35mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
2Positions
For Use With
AMP Universal MATE-N-LOK Series Pin or Socket Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
