Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172507-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ8379
Product RangeMIC MK II
Your Part Number
420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.420 |
| 25+ | $1.280 |
| 50+ | $1.250 |
| 100+ | $1.210 |
| 500+ | $1.110 |
| 1000+ | $1.040 |
| 2500+ | $0.996 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172507-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ8379
Product RangeMIC MK II
Product RangeMIC MK II
No. of Positions11Positions
Pitch Spacing-
For Use WithAMP MIC MK II Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MIC MK II
No. of Positions
11Positions
For Use With
AMP MIC MK II Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
