Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173633-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AH4404
Product RangeMIC 070
Your Part Number
23,228 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.146 |
| 25+ | $0.119 |
| 50+ | $0.113 |
| 100+ | $0.108 |
| 500+ | $0.098 |
| 1000+ | $0.093 |
| 5000+ | $0.091 |
| 10000+ | $0.089 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173633-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AH4404
Product RangeMIC 070
Product RangeMIC 070
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
For Use WithAMP MIC 070 Series Automotive Housing Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MIC 070
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMP MIC 070 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Alternatives for 173633-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
