Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173708-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ8421
Product RangeMultilock 070
Your Part Number
2,285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$19.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173708-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ8421
Product RangeMultilock 070
Product RangeMultilock 070
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min19AWG
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock 070
Contact Termination Type
Crimp
Wire Size AWG Min
19AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP Multilock 070 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Alternatives for 173708-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
