Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1744042-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83K9023
Product RangePower 15 Series
Your Part Number
12,854 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.248 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1744042-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83K9023
Product RangePower 15 Series
Product RangePower 15 Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Power 15 Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Pin, Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
