Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174984-2Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.75Y4689
Product RangeECONOSEAL J-MARK II+
Your Part Number
60 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 10+ | $2.270 |
| 25+ | $2.100 |
| 50+ | $1.960 |
| 100+ | $1.840 |
| 250+ | $1.770 |
| 500+ | $1.650 |
| 2500+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174984-2Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.75Y4689
Product RangeECONOSEAL J-MARK II+
Product RangeECONOSEAL J-MARK II+
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithECONOSEAL J-MARK II+ Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECONOSEAL J-MARK II+
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Cable Mount
For Use With
ECONOSEAL J-MARK II+ Series Contacts
Locking Type
Latch
Technical Docs (3)
Alternatives for 174984-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
