Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175153-1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.17AH9996
Your Part Number
10,139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 25+ | $0.138 |
| 50+ | $0.125 |
| 100+ | $0.118 |
| 500+ | $0.107 |
| 1000+ | $0.101 |
| 5000+ | $0.095 |
| 10000+ | $0.092 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175153-1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.17AH9996
Product Range-
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
