Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175783-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70AH4171
Product RangeMulti-Lock 070 Series
Your Part Number
1,017 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $2.070 |
| 25+ | $1.860 |
| 50+ | $1.640 |
| 100+ | $1.580 |
| 500+ | $1.420 |
| 1000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175783-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70AH4171
Product RangeMulti-Lock 070 Series
Product RangeMulti-Lock 070 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts6Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multi-Lock 070 Series
No. of Contacts
6Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Tin
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
