Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No177766-1Copy
Manufacturer Standard Lead Time63 weeks
Newark Part No.38AC2961
Product RangeELECTRO-TAP
Your Part Number
1,999 In Stock
2,499 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.190 |
| 25+ | $1.090 |
| 50+ | $1.030 |
| 100+ | $0.970 |
| 500+ | $0.904 |
| 1000+ | $0.848 |
| 2500+ | $0.788 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No177766-1Copy
Manufacturer Standard Lead Time63 weeks
Newark Part No.38AC2961
Product RangeELECTRO-TAP
Product RangeELECTRO-TAP
TerminationIDC / IDT
Wire Size AWG Min24AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Terminal TypeIn Line Splice
Insulator ColourNatural
Insulator MaterialNylon (Polyamide), Glass Filled
Terminal MaterialBrass
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
ELECTRO-TAP
Wire Size AWG Min
24AWG
Conductor Area CSA
0.4mm²
Insulator Colour
Natural
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
22AWG
Terminal Type
In Line Splice
Insulator Material
Nylon (Polyamide), Glass Filled
SVHC
Melamine (04-Feb-2026)
Technical Docs (1)
Alternatives for 177766-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
