Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No177766-1.Copy
Newark Part No.24AC1624
Product RangeELECTRO-TAP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.601 |
| 1000+ | $0.575 |
| 2500+ | $0.546 |
| 5000+ | $0.520 |
Price for:Each
Minimum: 500
Multiple: 500
$300.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No177766-1.Copy
Newark Part No.24AC1624
Product RangeELECTRO-TAP Series
Product RangeELECTRO-TAP Series
TerminationIDC / IDT
Wire Size AWG Min24AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Terminal TypeWire Tap Splice
Insulator Colour-
Insulator MaterialNylon
Terminal MaterialBrass
SVHCMelamine (21-Jan-2025)
Technical Specifications
Product Range
ELECTRO-TAP Series
Wire Size AWG Min
24AWG
Conductor Area CSA
0.4mm²
Insulator Colour
-
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
22AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon
SVHC
Melamine (21-Jan-2025)
Alternatives for 177766-1.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
