Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No177916-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel72AC7511
Cut Tape72AC7510
Product RangeGrace Inertia
Your Part Number
7,165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.211 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.211 |
| 10+ | $0.202 |
| 25+ | $0.193 |
| 50+ | $0.184 |
| 100+ | $0.174 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.132 |
| 10000+ | $0.129 |
| 20000+ | $0.125 |
| 40000+ | $0.122 |
| 60000+ | $0.119 |
| 100000000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No177916-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel72AC7511
Cut Tape72AC7510
Product RangeGrace Inertia
Product RangeGrace Inertia
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
For Use WithAMP Grace Inertia Series Connectors
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Grace Inertia
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
AMP Grace Inertia Series Connectors
Wire Size AWG Max
22AWG
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
