Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178303-2.Copy
Newark Part No.15AC5377
Product RangeDynamic D-3100D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 23+ | $4.610 |
| 25+ | $4.400 |
| 50+ | $4.010 |
| 100+ | $3.660 |
| 500+ | $3.260 |
| 1000+ | $2.990 |
| 2500+ | $2.900 |
Price for:Each
Minimum: 23
Multiple: 23
$106.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178303-2.Copy
Newark Part No.15AC5377
Product RangeDynamic D-3100D Series
Connector SystemsWire-to-Board
Pitch Spacing3.81mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeDynamic D-3100D Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.81mm
No. of Contacts
6Contacts
Product Range
Dynamic D-3100D Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
