Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No184032-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12H0393
Product RangeSSC Series
Your Part Number
2,111 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.350 |
| 25+ | $1.200 |
| 50+ | $1.170 |
| 100+ | $1.140 |
| 500+ | $1.020 |
| 1000+ | $0.964 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No184032-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12H0393
Product RangeSSC Series
Product RangeSSC Series
No. of Positions3Positions
For Use WithAMP SSC Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating125VDC
Current Rating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
SSC Series
No. of Positions
3Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
125VDC
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
For Use With
AMP SSC Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
