Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-111196-8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AH0065
Product RangeAMPMODU System 50 Series
Your Part Number
196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.370 |
| 5+ | $12.510 |
| 10+ | $11.940 |
| 25+ | $11.270 |
| 50+ | $10.690 |
| 100+ | $9.710 |
| 250+ | $9.400 |
Price for:Each
Minimum: 1
Multiple: 1
$13.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-111196-8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AH0065
Product RangeAMPMODU System 50 Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts24Contacts
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeAMPMODU System 50 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Rows
2 Row
Contact Termination Type
IDC / IDT
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Female
Gender
Receptacle
No. of Contacts
24Contacts
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Product Range
AMPMODU System 50 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
