Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1419158-8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AJ8644
Product RangeGet .64
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 100+ | $1.920 |
| 250+ | $1.760 |
| 500+ | $1.630 |
| 1000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1419158-8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AJ8644
Product RangeGet .64
Product RangeGet .64
No. of Positions22Positions
For Use WithAMP Get .64 Series Automotive Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Get .64
No. of Positions
22Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP Get .64 Series Automotive Pin Contacts
IP Rating
-
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
