Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-2308350-0Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 17AC3413 |
| Your Part Number |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $4.020 |
| 25+ | $3.530 |
| 50+ | $3.240 |
| 100+ | $2.930 |
| 250+ | $2.620 |
| 500+ | $2.470 |
| 1000+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-2308350-0Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 17AC3413 |
| For Use With | AMP Rail D Sub Backshells |
| Connector Body Material | Copper Body |
| Cable Diameter Max | 9.5mm |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| For Use With | AMP Rail D Sub Backshells |
|---|---|
| Cable Diameter Max | 9.5mm |
| SVHC | Lead (21-Jan-2025) |
| Connector Body Material | Copper Body |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
