Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2382274-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50AK8272
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.700 |
| 25+ | $2.410 |
| 50+ | $2.350 |
| 100+ | $2.290 |
| 500+ | $2.150 |
| 1000+ | $2.020 |
| 2500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2382274-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50AK8272
Product RangeHeavy Duty Sealed Connector Series
Product RangeHeavy Duty Sealed Connector Series
Gender-
No. of Positions2Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating60V
Current Rating10A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60V
SVHC
No SVHC (04-Feb-2026)
Gender
-
For Use With
AMP Heavy Duty Sealed Connector Series Tab Contacts
IP Rating
-
Current Rating
10A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
