Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-321801-3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.74AJ8793
Product RangeSOLISTRAND
Your Part Number
1,653 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.986 |
| 10+ | $0.848 |
| 25+ | $0.803 |
| 50+ | $0.746 |
| 100+ | $0.710 |
| 500+ | $0.665 |
| 1000+ | $0.610 |
| 5000+ | $0.555 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-321801-3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.74AJ8793
Product RangeSOLISTRAND
Insulator Colour-
Product RangeSOLISTRAND
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
SOLISTRAND
Wire Size AWG Max
16AWG
Insulator Material
Uninsulated
Alternatives for 2-321801-3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
