Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-36160-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.70AH7298
Product RangePIDG
Your Part Number
8,798 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.442 |
| 10+ | $0.380 |
| 25+ | $0.360 |
| 50+ | $0.308 |
| 100+ | $0.293 |
| 500+ | $0.274 |
| 1000+ | $0.252 |
| 5000+ | $0.229 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-36160-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.70AH7298
Product RangePIDG
Stud Size - Metric-
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Product RangePIDG
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Alternatives for 2-36160-1
2 Products Found
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
14AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#10
Conductor Area CSA
2.62mm²
Insulator Colour
Blue
SVHC
To Be Advised
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
